Upgrade
Similar

C4532X7R1C685K200KM | |
|---|---|
DigiKey Part Number | 445-6104-2-ND - Tape & Reel (TR) 445-6104-1-ND - Cut Tape (CT) 445-6104-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C4532X7R1C685K200KM |
Description | CAP CER 6.8UF 16V X7R 1812 |
Customer Reference | |
Detailed Description | 6.8 µF ±10% 16V Ceramic Capacitor X7R 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C4532X7R1C685K200KM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 1812 (4532 Metric) |
Capacitance | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Tolerance ±10% | Thickness (Max) 0.087" (2.20mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C4532X7R1H685K250KB | TDK | 113 083 | 445-3919-1-ND | 4,81000 zł | Upgrade |
| KTS500B685M43N0T00 | Chemi-Con | 6 786 | 565-4703-1-ND | 10,38000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,63000 zł | 3,63 zł |
| 10 | 2,30900 zł | 23,09 zł |
| 50 | 1,79320 zł | 89,66 zł |
| 100 | 1,63490 zł | 163,49 zł |
| 500 | 1,36680 zł | 683,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,24730 zł | 1 247,30 zł |
| 2 000 | 1,18105 zł | 2 362,10 zł |
| 3 000 | 1,14788 zł | 3 443,64 zł |
| 5 000 | 1,11111 zł | 5 555,55 zł |
| 7 000 | 1,08961 zł | 7 627,27 zł |
| 10 000 | 1,06893 zł | 10 689,30 zł |
| Unit Price without VAT: | 3,63000 zł |
|---|---|
| Unit Price with VAT: | 4,46490 zł |



