0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C4532C0G1H104J200KA

DigiKey Part Number
445-2707-2-ND - Tape & Reel (TR)
445-2707-1-ND - Cut Tape (CT)
445-2707-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C4532C0G1H104J200KA
Description
CAP CER 0.1UF 50V C0G 1812
Customer Reference
Detailed Description
0.1 µF ±5% 50V Ceramic Capacitor C0G, NP0 1812 (4532 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C4532C0G1H104J200KA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1812 (4532 Metric)
Tolerance
±5%
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Voltage - Rated
Thickness (Max)
0.087" (2.20mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1812C104J5GACTUKEMET9 924399-C1812C104J5GACTUCT-ND7,00000 złDirect
C1812C104F5GACTUKEMET1 241399-10016-1-ND24,49000 złUpgrade
C1812C104J1GACTUKEMET630399-C1812C104J1GACTUCT-ND7,83000 złUpgrade
In-Stock: 8 152
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
14,49000 zł4,49 zł
102,92300 zł29,23 zł
502,29880 zł114,94 zł
1002,10640 zł210,64 zł
5001,78126 zł890,63 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,63274 zł1 632,74 zł
2 0001,55234 zł3 104,68 zł
3 0001,51207 zł4 536,21 zł
5 0001,46745 zł7 337,25 zł
7 0001,44136 zł10 089,52 zł
10 0001,41626 zł14 162,60 zł
Manufacturers Standard Package
Unit Price without VAT:4,49000 zł
Unit Price with VAT:5,52270 zł