Parametric Equivalent

C3225X8R1E475K250AE | |
|---|---|
DigiKey Part Number | 445-173747-2-ND - Tape & Reel (TR) 445-173747-1-ND - Cut Tape (CT) 445-173747-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X8R1E475K250AE |
Description | CAP CER 4.7UF 25V X8R 1210 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X8R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X8R1E475K250AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.110" (2.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA6P3X8R1E475K250AE | TDK | 2 149 | 445-173765-1-ND | 8,15000 zł | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,40000 zł | 7,40 zł |
| 10 | 4,98000 zł | 49,80 zł |
| 50 | 4,02460 zł | 201,23 zł |
| 100 | 3,72980 zł | 372,98 zł |
| 500 | 3,23108 zł | 1 615,54 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 2,98884 zł | 2 988,84 zł |
| 2 000 | 2,86539 zł | 5 730,78 zł |
| 3 000 | 2,80353 zł | 8 410,59 zł |
| 5 000 | 2,73497 zł | 13 674,85 zł |
| 7 000 | 2,69489 zł | 18 864,23 zł |
| 10 000 | 2,65632 zł | 26 563,20 zł |
| Unit Price without VAT: | 7,40000 zł |
|---|---|
| Unit Price with VAT: | 9,10200 zł |


