
C3225X7R1E225K200AM | |
|---|---|
DigiKey Part Number | 445-6094-2-ND - Tape & Reel (TR) 445-6094-1-ND - Cut Tape (CT) 445-6094-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3225X7R1E225K200AM |
Description | CAP CER 2.2UF 25V X7R 1210 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3225X7R1E225K200AM Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Open Mode |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1210 (3225 Metric) |
Tolerance ±10% | Size / Dimension 0.126" L x 0.098" W (3.20mm x 2.50mm) |
Voltage - Rated | Thickness (Max) 0.087" (2.20mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3225X7R2A225K230AM | TDK | 77 026 | 445-6098-1-ND | 2,66000 zł | Upgrade |
| C1210F225K3RACTU | KEMET | 0 | 399-20350-2-ND | 2,08495 zł | Direct |
| C1210F225K5RACTU | KEMET | 29 797 | 399-C1210F225K5RACTUCT-ND | 3,52000 zł | Direct |
| 12101C225KAZ2A | KYOCERA AVX | 23 091 | 478-KGF32LR72A225KUCT-ND | 2,66000 zł | Upgrade |
| C1210X225K5RACTU | KEMET | 25 810 | 399-C1210X225K5RACTUCT-ND | 6,39000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,58000 zł | 1,58 zł |
| 10 | 0,94800 zł | 9,48 zł |
| 50 | 0,70380 zł | 35,19 zł |
| 100 | 0,62840 zł | 62,84 zł |
| 500 | 0,50142 zł | 250,71 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,44907 zł | 449,07 zł |
| 2 000 | 0,41777 zł | 835,54 zł |
| 3 000 | 0,40212 zł | 1 206,36 zł |
| 5 000 | 0,38477 zł | 1 923,85 zł |
| 7 000 | 0,37463 zł | 2 622,41 zł |
| 10 000 | 0,36488 zł | 3 648,80 zł |
| Unit Price without VAT: | 1,58000 zł |
|---|---|
| Unit Price with VAT: | 1,94340 zł |

