1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3225X7R1E105K115AM

DigiKey Part Number
445-6092-2-ND - Tape & Reel (TR)
445-6092-1-ND - Cut Tape (CT)
445-6092-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3225X7R1E105K115AM
Description
CAP CER 1UF 25V X7R 1210
Customer Reference
Detailed Description
1 µF ±10% 25V Ceramic Capacitor X7R 1210 (3225 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3225X7R1E105K115AM Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Open Mode
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
1210 (3225 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Voltage - Rated
Thickness (Max)
0.051" (1.30mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3225X7R2A105K200AMTDK6 428445-7087-1-ND0,55000 złUpgrade
C1210F105K3RACTUKEMET393399-C1210F105K3RACTUCT-ND1,13000 złDirect
C1210F105K1RACTUKEMET1 591399-C1210F105K1RACTUCT-ND1,10000 złUpgrade
C1210F105K5RACTUKEMET4 774399-C1210F105K5RACTUCT-ND1,06000 złUpgrade
12103C105KAZ2AKYOCERA AVX0478-KGF32GR71E105KUCT-ND0,73000 złSimilar
In-Stock: 1 685
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,33000 zł1,33 zł
100,77900 zł7,79 zł
500,57300 zł28,65 zł
1000,50950 zł50,95 zł
5000,40232 zł201,16 zł
1 0000,36928 zł369,28 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,33230 zł664,60 zł
4 0000,31057 zł1 242,28 zł
6 0000,29969 zł1 798,14 zł
10 0000,28763 zł2 876,30 zł
14 0000,28059 zł3 928,26 zł
20 0000,27381 zł5 476,20 zł
Manufacturers Standard Package
Unit Price without VAT:1,33000 zł
Unit Price with VAT:1,63590 zł