
C3216X8R2A154M160AA | |
|---|---|
DigiKey Part Number | 445-14855-2-ND - Tape & Reel (TR) 445-14855-1-ND - Cut Tape (CT) 445-14855-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X8R2A154M160AA |
Description | CAP CER 0.15UF 100V X8R 1206 |
Customer Reference | |
Detailed Description | 0.15 µF ±20% 100V Ceramic Capacitor X8R 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X8R2A154M160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X8R2A154K160AA | TDK | 3 893 | 445-2522-1-ND | 1,54000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,54000 zł | 1,54 zł |
| 10 | 0,91900 zł | 9,19 zł |
| 50 | 0,68220 zł | 34,11 zł |
| 100 | 0,60860 zł | 60,86 zł |
| 500 | 0,48512 zł | 242,56 zł |
| 1 000 | 0,44695 zł | 446,95 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,40368 zł | 807,36 zł |
| 4 000 | 0,37858 zł | 1 514,32 zł |
| 6 000 | 0,36602 zł | 2 196,12 zł |
| 10 000 | 0,35209 zł | 3 520,90 zł |
| 14 000 | 0,34396 zł | 4 815,44 zł |
| 20 000 | 0,33613 zł | 6 722,60 zł |
| Unit Price without VAT: | 1,54000 zł |
|---|---|
| Unit Price with VAT: | 1,89420 zł |

