Upgrade
Parametric Equivalent
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C3216X7S3A102M085AE | |
|---|---|
DigiKey Part Number | 445-14820-2-ND - Tape & Reel (TR) 445-14820-1-ND - Cut Tape (CT) 445-14820-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X7S3A102M085AE |
Description | CAP CER 1000PF 1KV X7S 1206 |
Customer Reference | |
Detailed Description | 1000 pF ±20% 1000V (1kV) Ceramic Capacitor X7S 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216X7S3A102M085AE Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Soft Termination |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.039" (1.00mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216X7S3A102K085AE | TDK | 3 995 | 445-14818-1-ND | 2,91000 zł | Upgrade |
| CGA5F1X7S3A102M085AE | TDK | 187 | 445-13166-1-ND | 3,02000 zł | Parametric Equivalent |
| 1206Y1K00102JXT | Knowles Syfer | 0 | 1608-1206Y1K00102JXTCT-ND | 3,66000 zł | Upgrade |
| 1206Y1K00102KXT | Knowles Syfer | 1 977 | 1608-1403-1-ND | 3,30000 zł | Upgrade |
| 1206Y1K00102MXT | Knowles Syfer | 0 | 1206Y1K00102MXT-ND | 1,02539 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,80000 zł | 2,80 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,81937 zł | 3 277,48 zł |
| Unit Price without VAT: | 2,80000 zł |
|---|---|
| Unit Price with VAT: | 3,44400 zł |




