10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216X5R1H106K160DB

DigiKey Part Number
445-C3216X5R1H106K160DBCT-ND - Cut Tape (CT)
445-C3216X5R1H106K160DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C3216X5R1H106K160DB
Description
COMMERCIAL GRADE,MLCC,1206,X5R,5
Customer Reference
Detailed Description
10 µF ±10% 50V Ceramic Capacitor X5R 1206 (3216 Metric)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
1206 (3216 Metric)
Tolerance
±10%
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Voltage - Rated
Thickness (Max)
0.071" (1.80mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216X5R1H106K160ABTDK59 071445-5998-1-ND3,34000 złParametric Equivalent
In-Stock: 7 860
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply. View Substitutes or Alternative Package Types
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
13,20000 zł3,20 zł
102,02500 zł20,25 zł
501,56640 zł78,32 zł
1001,42520 zł142,52 zł
5001,18690 zł593,45 zł
1 0001,11315 zł1 113,15 zł
2 5001,03533 zł2 588,33 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Unit Price without VAT:3,20000 zł
Unit Price with VAT:3,93600 zł