
C3216X5R1A107M160DC | |
|---|---|
DigiKey Part Number | 445-C3216X5R1A107M160DCTR-ND - Tape & Reel (TR) 445-C3216X5R1A107M160DCCT-ND - Cut Tape (CT) 445-C3216X5R1A107M160DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C3216X5R1A107M160DC |
Description | COMMERCIAL GRADE,1206,X5R,10V,10 |
Customer Reference | |
Detailed Description | 100 µF ±20% 10V Ceramic Capacitor X5R 1206 (3216 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 1206 (3216 Metric) |
Tolerance ±20% | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Voltage - Rated | Thickness (Max) 0.071" (1.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 4,06000 zł | 4,06 zł |
| 10 | 2,60300 zł | 26,03 zł |
| 50 | 2,03680 zł | 101,84 zł |
| 100 | 1,86180 zł | 186,18 zł |
| 500 | 1,56588 zł | 782,94 zł |
| 1 000 | 1,47438 zł | 1 474,38 zł |
| 2 500 | 1,37776 zł | 3 444,40 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 8 000 | 1,29066 zł | 10 325,28 zł |
| Unit Price without VAT: | 4,06000 zł |
|---|---|
| Unit Price with VAT: | 4,99380 zł |

