C3216CH2J222K115AA is Obsolete and no longer manufactured.
Available Substitutes:

Similar


TDK
In Stock: 14 827
Unit Price: 1,22000 zł
Datasheet

Similar


TDK
In Stock: 1 892
Unit Price: 1,22000 zł
Datasheet

Similar


TDK
In Stock: 1 023
Unit Price: 0,86000 zł
Datasheet

Similar


TDK
In Stock: 48 847
Unit Price: 1,04000 zł
Datasheet

Similar


TDK
In Stock: 3 617
Unit Price: 0,93000 zł
Datasheet

Upgrade


KEMET
In Stock: 21 394
Unit Price: 1,65000 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,02539 zł
Datasheet

Similar


Knowles Syfer
In Stock: 0
Unit Price: 1,02539 zł
Datasheet

Similar


KEMET
In Stock: 0
Unit Price: 3,66000 zł
Datasheet

Similar


YAGEO
In Stock: 6 478
Unit Price: 0,79000 zł
Datasheet
2200 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C3216CH2J222K115AA

DigiKey Part Number
445-11647-2-ND - Tape & Reel (TR)
445-11647-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C3216CH2J222K115AA
Description
CAP CER 2200PF 630V CH 1206
Customer Reference
Detailed Description
2200 pF ±10% 630V Ceramic Capacitor CH 1206 (3216 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C3216CH2J222K115AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-25°C ~ 85°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Mounting Type
Part Status
Obsolete
Package / Case
1206 (3216 Metric)
Capacitance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
±10%
Thickness (Max)
0.051" (1.30mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C3216C0G2J222J115AATDK14 827445-2344-1-ND1,22000 złSimilar
C3216C0G2J222K115AATDK1 892445-14634-1-ND1,22000 złSimilar
C3216JB2J222K115AATDK1 023445-11788-1-ND0,86000 złSimilar
C3216X7R2J222K115AATDK48 847445-2289-1-ND1,04000 złSimilar
C3216X7R2J222K115AMTDK3 617445-6082-1-ND0,93000 złSimilar
Obsolete
This product is no longer manufactured. View Substitutes