Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C3216CH2E153K160AA | |
|---|---|
DigiKey Part Number | 445-15440-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C3216CH2E153K160AA |
Description | CAP CER 0.015UF 250V CH 1206 |
Customer Reference | |
Detailed Description | 0.015 µF ±10% 250V Ceramic Capacitor CH 1206 (3216 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C3216CH2E153K160AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -25°C ~ 85°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 1206 (3216 Metric) |
Capacitance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance ±10% | Thickness (Max) 0.071" (1.80mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C3216C0G2E153J160AA | TDK | 356 | 445-15419-1-ND | 2,51000 zł | Similar |
| C3216C0G2E153K160AA | TDK | 2 973 | 445-15420-1-ND | 2,51000 zł | Similar |
| C3216C0G2W153J160AA | TDK | 1 408 | 445-15425-1-ND | 2,94000 zł | Similar |
| C3216NP02E153J160AA | TDK | 1 | 445-172541-1-ND | 2,94000 zł | Similar |
| C3216NP02W153J160AA | TDK | 948 | 445-172539-1-ND | 3,20000 zł | Similar |



