
C2012X8R1H104M125AA | |
|---|---|
DigiKey Part Number | 445-C2012X8R1H104M125AATR-ND - Tape & Reel (TR) 445-C2012X8R1H104M125AACT-ND - Cut Tape (CT) 445-C2012X8R1H104M125AADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X8R1H104M125AA |
Description | CAP CER 0.1UF 50V X8R 0805 |
Customer Reference | |
Detailed Description | 0.1 µF ±20% 50V Ceramic Capacitor X8R 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X8R1H104M125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±20% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012X8R1H104K125AA | TDK | 14 753 | 445-2514-1-ND | 0,54000 zł | Upgrade |
| CL21B104KBCNNNC | Samsung Electro-Mechanics | 6 795 610 | 1276-1003-1-ND | 0,36000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 50 | 0,21900 zł | 10,95 zł |
| 100 | 0,19100 zł | 19,10 zł |
| 500 | 0,14320 zł | 71,60 zł |
| 1 000 | 0,12851 zł | 128,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,11317 zł | 226,34 zł |
| 4 000 | 0,10355 zł | 414,20 zł |
| 6 000 | 0,09874 zł | 592,44 zł |
| 10 000 | 0,09341 zł | 934,10 zł |
| 14 000 | 0,09030 zł | 1 264,20 zł |
| 20 000 | 0,08731 zł | 1 746,20 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |

