C2012X7R1H102K/10 is Obsolete and no longer manufactured.
Available Substitutes:

Upgrade


TDK
In Stock: 23 491
Unit Price: 0,61000 zł
Datasheet

Upgrade


TDK
In Stock: 818
Unit Price: 0,57000 zł
Datasheet

Similar


TDK
In Stock: 46 588
Unit Price: 0,68000 zł
Datasheet

Similar


TDK
In Stock: 14 769
Unit Price: 0,47000 zł
Datasheet

Similar


TDK
In Stock: 7 573
Unit Price: 0,57000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 0
Unit Price: 3,81523 zł
Datasheet

Direct


KEMET
In Stock: 608 523
Unit Price: 0,39000 zł
Datasheet

Direct


YAGEO
In Stock: 244 433
Unit Price: 0,36000 zł
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 92 647
Unit Price: 0,36000 zł
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 1 090 423
Unit Price: 0,36000 zł
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02573 zł
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 0
Unit Price: 0,02128 zł
Datasheet

Direct


Samsung Electro-Mechanics
In Stock: 398 964
Unit Price: 0,36000 zł
Datasheet

Direct


KYOCERA AVX
In Stock: 61 751
Unit Price: 0,36000 zł
Datasheet
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X7R1H102K/10

DigiKey Part Number
C2012X7R1H102K/10-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C2012X7R1H102K/10
Description
CAP CER 1000PF 50V X7R 0805
Customer Reference
Detailed Description
1000 pF ±10% 50V Ceramic Capacitor X7R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X7R1H102K/10 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0805 (2012 Metric)
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
-
Thickness (Max)
0.057" (1.45mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types