2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X6S1V225K125AB

DigiKey Part Number
445-14518-2-ND - Tape & Reel (TR)
445-14518-1-ND - Cut Tape (CT)
445-14518-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1V225K125AB
Description
CAP CER 2.2UF 35V X6S 0805
Customer Reference
Detailed Description
2.2 µF ±10% 35V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1V225K125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X7R1V225K125ABTDK3 247445-7551-1-ND0,43000 złDirect
C2012X6S1H225K085ACTDK267445-14505-1-ND0,46000 złUpgrade
C2012X6S1H225K125ABTDK3 225445-C2012X6S1H225K125ABCT-ND0,52000 złUpgrade
C2012X7R1H225K125ACTDK614 490445-5968-1-ND0,43000 złUpgrade
C2012X7R1V225K085ACTDK57 908445-14547-1-ND0,42000 złUpgrade
In-Stock: 1 580
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,72000 zł1,72 zł
101,03400 zł10,34 zł
500,76980 zł38,49 zł
1000,68910 zł68,91 zł
5000,55256 zł276,28 zł
1 0000,51040 zł510,40 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,46214 zł924,28 zł
4 0000,43442 zł1 737,68 zł
6 0000,42054 zł2 523,24 zł
10 0000,40516 zł4 051,60 zł
14 0000,39618 zł5 546,52 zł
20 0000,38753 zł7 750,60 zł
Manufacturers Standard Package
Unit Price without VAT:1,72000 zł
Unit Price with VAT:2,11560 zł