0.47 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X6S1H474M125AB

DigiKey Part Number
445-14510-2-ND - Tape & Reel (TR)
445-14510-1-ND - Cut Tape (CT)
445-14510-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X6S1H474M125AB
Description
CAP CER 0.47UF 50V X6S 0805
Customer Reference
Detailed Description
0.47 µF ±20% 50V Ceramic Capacitor X6S 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X6S1H474M125AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±20%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.057" (1.45mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (6)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X6S1H474K125ABTDK3 746445-14509-1-ND0,93000 złUpgrade
C2012X7R1H474K125ABTDK7 699445-7543-1-ND0,83000 złUpgrade
C2012X7R1H474M125ABTDK3 684445-7544-1-ND0,93000 złUpgrade
C0805C474K5RACTUKEMET160 076399-C0805C474K5RACTUCT-ND1,01000 złDirect
C0805C474J5RACTUKEMET10 557399-C0805C474J5RACTUCT-ND3,38000 złUpgrade
In-Stock: 1 000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,93000 zł0,93 zł
100,55300 zł5,53 zł
500,39920 zł19,96 zł
1000,35230 zł35,23 zł
5000,27276 zł136,38 zł
1 0000,24827 zł248,27 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,22164 zł443,28 zł
4 0000,20559 zł822,36 zł
6 0000,19755 zł1 185,30 zł
10 0000,18864 zł1 886,40 zł
14 0000,18344 zł2 568,16 zł
20 0000,17843 zł3 568,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,93000 zł
Unit Price with VAT:1,14390 zł