
C2012X6S1E475K125AC | |
|---|---|
DigiKey Part Number | 445-7605-2-ND - Tape & Reel (TR) 445-7605-1-ND - Cut Tape (CT) 445-7605-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S1E475K125AC |
Description | CAP CER 4.7UF 25V X6S 0805 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 4.7 µF ±10% 25V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S1E475K125AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.057" (1.45mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,87000 zł | 1,87 zł |
| 10 | 1,14200 zł | 11,42 zł |
| 50 | 0,85600 zł | 42,80 zł |
| 100 | 0,76770 zł | 76,77 zł |
| 500 | 0,61884 zł | 309,42 zł |
| 1 000 | 0,57291 zł | 572,91 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,51986 zł | 1 039,72 zł |
| 4 000 | 0,48965 zł | 1 958,60 zł |
| 6 000 | 0,47453 zł | 2 847,18 zł |
| 10 000 | 0,45777 zł | 4 577,70 zł |
| 14 000 | 0,44797 zł | 6 271,58 zł |
| 20 000 | 0,43855 zł | 8 771,00 zł |
| Unit Price without VAT: | 1,87000 zł |
|---|---|
| Unit Price with VAT: | 2,30010 zł |

