
C2012X6S0J106M085AC | |
|---|---|
DigiKey Part Number | 445-7618-2-ND - Tape & Reel (TR) 445-7618-1-ND - Cut Tape (CT) 445-7618-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X6S0J106M085AC |
Description | CAP CER 10UF 6.3V X6S 0805 |
Customer Reference | |
Detailed Description | 10 µF ±20% 6.3V Ceramic Capacitor X6S 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012X6S0J106M085AC Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 105°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0805 (2012 Metric) | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.039" (1.00mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,93000 zł | 0,93 zł |
| 10 | 0,54200 zł | 5,42 zł |
| 50 | 0,39140 zł | 19,57 zł |
| 100 | 0,34470 zł | 34,47 zł |
| 500 | 0,26672 zł | 133,36 zł |
| 1 000 | 0,24270 zł | 242,70 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,20081 zł | 803,24 zł |
| 8 000 | 0,18783 zł | 1 502,64 zł |
| 12 000 | 0,18132 zł | 2 175,84 zł |
| 20 000 | 0,17412 zł | 3 482,40 zł |
| 28 000 | 0,16991 zł | 4 757,48 zł |
| 40 000 | 0,16586 zł | 6 634,40 zł |
| Unit Price without VAT: | 0,93000 zł |
|---|---|
| Unit Price with VAT: | 1,14390 zł |

