
C2012X5R1E106K125DB | |
|---|---|
DigiKey Part Number | 445-C2012X5R1E106K125DBCT-ND - Cut Tape (CT) 445-C2012X5R1E106K125DBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012X5R1E106K125DB |
Description | COMMERCIAL GRADE,MLCC,0805,X5R,2 |
Customer Reference | |
Detailed Description | 10 µF ±10% 25V Ceramic Capacitor X5R 0805 (2012 Metric) |
Datasheet | Datasheet |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0805 (2012 Metric) |
Tolerance ±10% | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Voltage - Rated | Thickness (Max) 0.057" (1.45mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,04000 zł | 1,04 zł |
| 10 | 0,62500 zł | 6,25 zł |
| 50 | 0,45380 zł | 22,69 zł |
| 100 | 0,40180 zł | 40,18 zł |
| 500 | 0,31420 zł | 157,10 zł |
| 1 000 | 0,28716 zł | 287,16 zł |
| 2 500 | 0,25868 zł | 646,70 zł |
| 5 000 | 0,24152 zł | 1 207,60 zł |
| Unit Price without VAT: | 1,04000 zł |
|---|---|
| Unit Price with VAT: | 1,27920 zł |

