6.8 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012X5R1A685K060AC

DigiKey Part Number
445-14365-2-ND - Tape & Reel (TR)
445-14365-1-ND - Cut Tape (CT)
445-14365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012X5R1A685K060AC
Description
CAP CER 6.8UF 10V X5R 0805
Customer Reference
Detailed Description
6.8 µF ±10% 10V Ceramic Capacitor X5R 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012X5R1A685K060AC Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0805 (2012 Metric)
Tolerance
±10%
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Voltage - Rated
Thickness (Max)
0.030" (0.75mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (10)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012X5R1A685K085ABTDK4 000445-14366-1-ND2,22000 złDirect
C2012X5R1C106K085ACTDK392 669445-7644-1-ND1,39000 złDirect
C2012X5R1C685K085ACTDK12 315445-14385-1-ND2,73000 złUpgrade
C2012X5R1E685K125ACTDK85 956445-5982-1-ND3,87000 złUpgrade
C2012X5R1V685K125ACTDK27 245445-14433-1-ND3,99000 złUpgrade
In-Stock: 5 232
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,26000 zł1,26 zł
100,74300 zł7,43 zł
500,54500 zł27,25 zł
1000,48400 zł48,40 zł
5000,38128 zł190,64 zł
1 0000,34953 zł349,53 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,29335 zł1 173,40 zł
8 0000,27620 zł2 209,60 zł
12 0000,26761 zł3 211,32 zł
20 0000,25809 zł5 161,80 zł
28 0000,25253 zł7 070,84 zł
40 0000,24717 zł9 886,80 zł
Manufacturers Standard Package
Unit Price without VAT:1,26000 zł
Unit Price with VAT:1,54980 zł