330 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C2012C0G2W331K060AA

DigiKey Part Number
445-15322-2-ND - Tape & Reel (TR)
445-15322-1-ND - Cut Tape (CT)
445-15322-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C2012C0G2W331K060AA
Description
CAP CER 330PF 450V C0G 0805
Customer Reference
Detailed Description
330 pF ±10% 450V Ceramic Capacitor C0G, NP0 0805 (2012 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C2012C0G2W331K060AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Applications
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Mounting Type
Part Status
Not For New Designs
Package / Case
0805 (2012 Metric)
Capacitance
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Tolerance
±10%
Thickness (Max)
0.030" (0.75mm)
Voltage - Rated
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (15)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C2012C0G2W331J060AATDK1 281445-15321-1-ND0,86000 złDirect
C2012NP02W331J060AATDK53445-172507-1-ND1,36000 złUpgrade
0805J5000331FCTKnowles Syfer00805J5000331FCT-ND1,66797 złUpgrade
0805J5000331GCTKnowles Syfer00805J5000331GCT-ND0,89981 złUpgrade
0805J5000331JCTKnowles Syfer00805J5000331JCT-ND0,85740 złUpgrade
In-Stock: 11 975
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,86000 zł0,86 zł
100,49900 zł4,99 zł
500,35840 zł17,92 zł
1000,31490 zł31,49 zł
5000,24260 zł121,30 zł
1 0000,22030 zł220,30 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,18155 zł726,20 zł
8 0000,16950 zł1 356,00 zł
12 0000,16347 zł1 961,64 zł
20 0000,15679 zł3 135,80 zł
28 0000,15288 zł4 280,64 zł
40 0000,14913 zł5 965,20 zł
Manufacturers Standard Package
Unit Price without VAT:0,86000 zł
Unit Price with VAT:1,05780 zł