Upgrade
Upgrade
Upgrade
Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar
Similar
Similar

C2012C0G2E182K125AA | |
|---|---|
DigiKey Part Number | 445-14336-2-ND - Tape & Reel (TR) 445-14336-1-ND - Cut Tape (CT) 445-14336-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C2012C0G2E182K125AA |
Description | CAP CER 1800PF 250V C0G 0805 |
Customer Reference | |
Detailed Description | 1800 pF ±10% 250V Ceramic Capacitor C0G, NP0 0805 (2012 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C2012C0G2E182K125AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Not For New Designs | Package / Case 0805 (2012 Metric) |
Capacitance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance ±10% | Thickness (Max) 0.057" (1.45mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C2012C0G2E182J125AA | TDK | 10 450 | 445-4142-1-ND | 0,72000 zł | Upgrade |
| C2012C0G2W182J085AA | TDK | 8 129 | 445-15311-1-ND | 1,01000 zł | Upgrade |
| C2012NP02W182J085AA | TDK | 7 114 | 445-172516-1-ND | 1,72000 zł | Upgrade |
| C0805C182JAGACAUTO | KEMET | 7 602 | 399-11893-1-ND | 1,72000 zł | Direct |
| C0805C182JAGACTU | KEMET | 19 697 | 399-C0805C182JAGACTUCT-ND | 1,65000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,16570 zł | 331,40 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |





