
C1608X8R2A682M080AA | |
|---|---|
DigiKey Part Number | 445-14290-2-ND - Tape & Reel (TR) 445-14290-1-ND - Cut Tape (CT) 445-14290-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X8R2A682M080AA |
Description | CAP CER 6800PF 100V X8R 0603 |
Customer Reference | |
Detailed Description | 6800 pF ±20% 100V Ceramic Capacitor X8R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X8R2A682M080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 150°C |
Series | Features High Temperature |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGA3EANP02A682J080AC | TDK | 3 831 | 445-16164-1-ND | 1,15000 zł | Direct |
| C1608X8R2A682K080AA | TDK | 6 740 | 445-3429-1-ND | 0,50000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,08874 zł | 354,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,27300 zł | 2,73 zł |
| 100 | 0,16630 zł | 16,63 zł |
| 1 000 | 0,11128 zł | 111,28 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,28000 zł | 2,80 zł |
| 100 | 0,16980 zł | 16,98 zł |
| 1 000 | 0,11351 zł | 113,51 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

