
C1608X7S1C155K080AC | |
|---|---|
DigiKey Part Number | 445-174769-2-ND - Tape & Reel (TR) 445-174769-1-ND - Cut Tape (CT) 445-174769-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7S1C155K080AC |
Description | CAP CER 1.5UF 16V X7S 0603 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 16V Ceramic Capacitor X7S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7S1C155K080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,44200 zł | 4,42 zł |
| 50 | 0,31600 zł | 15,80 zł |
| 100 | 0,27690 zł | 27,69 zł |
| 500 | 0,21186 zł | 105,93 zł |
| 1 000 | 0,19178 zł | 191,78 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15714 zł | 628,56 zł |
| 8 000 | 0,14633 zł | 1 170,64 zł |
| 12 000 | 0,14091 zł | 1 690,92 zł |
| 20 000 | 0,13491 zł | 2 698,20 zł |
| 28 000 | 0,13140 zł | 3 679,20 zł |
| 40 000 | 0,12803 zł | 5 121,20 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

