Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar

C1608X7R2A472M080AE | |
|---|---|
DigiKey Part Number | 445-173784-2-ND - Tape & Reel (TR) 445-173784-1-ND - Cut Tape (CT) 445-173784-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R2A472M080AE |
Description | CAP CER 4700PF 100V X7R 0603 |
Customer Reference | |
Detailed Description | 4700 pF ±20% 100V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R2A472M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,54000 zł | 0,54 zł |
| 10 | 0,31200 zł | 3,12 zł |
| 50 | 0,21900 zł | 10,95 zł |
| 100 | 0,19100 zł | 19,10 zł |
| 500 | 0,14320 zł | 71,60 zł |
| 1 000 | 0,12851 zł | 128,51 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10355 zł | 414,20 zł |
| 8 000 | 0,09565 zł | 765,20 zł |
| 12 000 | 0,09169 zł | 1 100,28 zł |
| 20 000 | 0,08731 zł | 1 746,20 zł |
| 28 000 | 0,08475 zł | 2 373,00 zł |
| 40 000 | 0,08229 zł | 3 291,60 zł |
| Unit Price without VAT: | 0,54000 zł |
|---|---|
| Unit Price with VAT: | 0,66420 zł |




