
C1608X7R1H223M080AE | |
|---|---|
DigiKey Part Number | 445-173734-2-ND - Tape & Reel (TR) 445-173734-1-ND - Cut Tape (CT) 445-173734-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X7R1H223M080AE |
Description | CAP CER 0.022UF 50V X7R 0603 |
Customer Reference | |
Detailed Description | 0.022 µF ±20% 50V Ceramic Capacitor X7R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X7R1H223M080AE Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Soft Termination | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,57000 zł | 0,57 zł |
| 10 | 0,32000 zł | 3,20 zł |
| 50 | 0,22560 zł | 11,28 zł |
| 100 | 0,19610 zł | 19,61 zł |
| 500 | 0,14736 zł | 73,68 zł |
| 1 000 | 0,13239 zł | 132,39 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,10678 zł | 427,12 zł |
| 8 000 | 0,09870 zł | 789,60 zł |
| 12 000 | 0,09465 zł | 1 135,80 zł |
| 20 000 | 0,09016 zł | 1 803,20 zł |
| 28 000 | 0,08754 zł | 2 451,12 zł |
| 40 000 | 0,08502 zł | 3 400,80 zł |
| Unit Price without VAT: | 0,57000 zł |
|---|---|
| Unit Price with VAT: | 0,70110 zł |

