
C1608X6S1H474M080AB | |
|---|---|
DigiKey Part Number | 445-7423-2-ND - Tape & Reel (TR) 445-7423-1-ND - Cut Tape (CT) 445-7423-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1H474M080AB |
Description | CAP CER 0.47UF 50V X6S 0603 |
Customer Reference | |
Detailed Description | 0.47 µF ±20% 50V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1H474M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X6S1H474K080AB | TDK | 2 281 | 445-7422-1-ND | 0,83000 zł | Upgrade |
| C1608X7R1H474K080AC | TDK | 182 892 | 445-5952-1-ND | 0,83000 zł | Upgrade |
| C1608X7R1H474M080AC | TDK | 1 710 | 445-5953-1-ND | 0,83000 zł | Upgrade |
| UMK107B7474KA-TR | Taiyo Yuden | 167 929 | 587-3170-1-ND | 0,57000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,16846 zł | 673,84 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,79000 zł | 0,79 zł |
| 10 | 0,46300 zł | 4,63 zł |
| 100 | 0,29120 zł | 29,12 zł |
| 1 000 | 0,20310 zł | 203,10 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,47000 zł | 4,70 zł |
| 100 | 0,29700 zł | 29,70 zł |
| 1 000 | 0,20715 zł | 207,15 zł |
| Unit Price without VAT: | 0,79000 zł |
|---|---|
| Unit Price with VAT: | 0,97170 zł |

