0.22 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S1H224K080AB

DigiKey Part Number
445-7420-2-ND - Tape & Reel (TR)
445-7420-1-ND - Cut Tape (CT)
445-7420-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1H224K080AB
Description
CAP CER 0.22UF 50V X6S 0603
Customer Reference
Detailed Description
0.22 µF ±10% 50V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1H224K080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±10%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7R1H224K080ABTDK47 752445-7408-1-ND0,61000 złUpgrade
CL10B224KB8VPNCSamsung Electro-Mechanics01276-6600-1-ND0,54000 złDirect
In-Stock: 12 904
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
100,33800 zł3,38 zł
500,23700 zł11,85 zł
1000,20680 zł20,68 zł
5000,15570 zł77,85 zł
1 0000,14004 zł140,04 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,11323 zł452,92 zł
8 0000,10477 zł838,16 zł
12 0000,10054 zł1 206,48 zł
20 0000,09585 zł1 917,00 zł
28 0000,09311 zł2 607,08 zł
40 0000,09047 zł3 618,80 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł