2.2 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608X6S1A225M080AB

DigiKey Part Number
445-14206-2-ND - Tape & Reel (TR)
445-14206-1-ND - Cut Tape (CT)
445-14206-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608X6S1A225M080AB
Description
CAP CER 2.2UF 10V X6S 0603
Customer Reference
Detailed Description
2.2 µF ±20% 10V Ceramic Capacitor X6S 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608X6S1A225M080AB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±20%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (9)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608X7S1A225M080ACTDK3 748445-14255-1-ND3,99000 złDirect
C1608X6S1A225K080ABTDK1 877445-14205-1-ND3,99000 złUpgrade
C1608X6S1C225K080ACTDK53 850445-7438-1-ND3,15000 złUpgrade
C1608X6S1C225M080ACTDK4 744445-7439-1-ND3,15000 złUpgrade
C1608X7R1A225K080ACTDK261 118445-5958-1-ND3,57000 złUpgrade
In-Stock: 2 970
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,38400 zł3,84 zł
500,27140 zł13,57 zł
1000,23740 zł23,74 zł
5000,18018 zł90,09 zł
1 0000,16256 zł162,56 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,13228 zł529,12 zł
8 0000,12277 zł982,16 zł
12 0000,11801 zł1 416,12 zł
20 0000,11273 zł2 254,60 zł
28 0000,10965 zł3 070,20 zł
40 0000,10669 zł4 267,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł