
C1608X6S1A225K080AB | |
|---|---|
DigiKey Part Number | 445-14205-2-ND - Tape & Reel (TR) 445-14205-1-ND - Cut Tape (CT) 445-14205-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X6S1A225K080AB |
Description | CAP CER 2.2UF 10V X6S 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±10% 10V Ceramic Capacitor X6S 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X6S1A225K080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±10% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X7R1A225K080AC | TDK | 403 548 | 445-5958-1-ND | 0,61000 zł | Direct |
| C1608X6S1C225K080AC | TDK | 13 918 | 445-7438-1-ND | 0,54000 zł | Upgrade |
| C1608X7S1A225K080AC | TDK | 14 232 | 445-14254-1-ND | 0,68000 zł | Upgrade |
| C1608X7S1C225K080AC | TDK | 56 947 | 445-174770-1-ND | 0,83000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,38400 zł | 3,84 zł |
| 50 | 0,27140 zł | 13,57 zł |
| 100 | 0,23740 zł | 23,74 zł |
| 500 | 0,18018 zł | 90,09 zł |
| 1 000 | 0,16256 zł | 162,56 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,13228 zł | 529,12 zł |
| 8 000 | 0,12277 zł | 982,16 zł |
| 12 000 | 0,11801 zł | 1 416,12 zł |
| 20 000 | 0,11273 zł | 2 254,60 zł |
| 28 000 | 0,10965 zł | 3 070,20 zł |
| 40 000 | 0,10669 zł | 4 267,60 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

