
C1608X5R1V334M080AB | |
|---|---|
DigiKey Part Number | 445-14166-2-ND - Tape & Reel (TR) 445-14166-1-ND - Cut Tape (CT) 445-14166-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V334M080AB |
Description | CAP CER 0.33UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 0.33 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V334M080AB Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1H334K080AB | TDK | 46 150 | 445-7462-1-ND | 0,65000 zł | Upgrade |
| C1608X5R1H334M080AB | TDK | 35 337 | 445-7463-1-ND | 0,65000 zł | Upgrade |
| C1608X7R1H334K080AC | TDK | 439 134 | 445-5950-1-ND | 0,83000 zł | Upgrade |
| C1608X7R1H334M080AC | TDK | 23 498 | 445-5951-1-ND | 0,83000 zł | Upgrade |
| C1608X7R1V334K080AB | TDK | 7 030 | 445-7410-1-ND | 0,83000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,75000 zł | 0,75 zł |
| 10 | 0,44500 zł | 4,45 zł |
| 100 | 0,27830 zł | 27,83 zł |
| 1 000 | 0,19329 zł | 193,29 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,15657 zł | 626,28 zł |
| 8 000 | 0,14497 zł | 1 159,76 zł |
| Unit Price without VAT: | 0,75000 zł |
|---|---|
| Unit Price with VAT: | 0,92250 zł |

