
C1608X5R1V225M080AC | |
|---|---|
DigiKey Part Number | 445-8026-2-ND - Tape & Reel (TR) 445-8026-1-ND - Cut Tape (CT) 445-8026-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608X5R1V225M080AC |
Description | CAP CER 2.2UF 35V X5R 0603 |
Customer Reference | |
Detailed Description | 2.2 µF ±20% 35V Ceramic Capacitor X5R 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608X5R1V225M080AC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 85°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±20% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608X5R1V225K080AC | TDK | 44 234 | 445-8025-1-ND | 0,75000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 zł | 0,83 zł |
| 10 | 0,48500 zł | 4,85 zł |
| 50 | 0,34760 zł | 17,38 zł |
| 100 | 0,30560 zł | 30,56 zł |
| 500 | 0,23498 zł | 117,49 zł |
| 1 000 | 0,21322 zł | 213,22 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,17549 zł | 701,96 zł |
| 8 000 | 0,16374 zł | 1 309,92 zł |
| 12 000 | 0,15786 zł | 1 894,32 zł |
| 20 000 | 0,15135 zł | 3 027,00 zł |
| 28 000 | 0,14754 zł | 4 131,12 zł |
| 40 000 | 0,14387 zł | 5 754,80 zł |
| Unit Price without VAT: | 0,83000 zł |
|---|---|
| Unit Price with VAT: | 1,02090 zł |

