0.15 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608JB1E154K080AA

DigiKey Part Number
445-11239-2-ND - Tape & Reel (TR)
445-11239-1-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
C1608JB1E154K080AA
Description
CAP CER 0.15UF 25V JB 0603
Customer Reference
Detailed Description
0.15 µF ±10% 25V Ceramic Capacitor JB 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608JB1E154K080AA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-25°C ~ 85°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0603 (1608 Metric)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
-
Thickness (Max)
0.035" (0.90mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7 285
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in PLN
Cut Tape (CT)
QuantityUnit PriceExt Price
10,37000 zł0,37 zł
100,20500 zł2,05 zł
1000,12800 zł12,80 zł
1 0000,08731 zł87,31 zł
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07203 zł288,12 zł
Manufacturers Standard Package
Unit Price without VAT:0,37000 zł
Unit Price with VAT:0,45510 zł