
C1608CH2A150J080AA | |
|---|---|
DigiKey Part Number | 445-11126-2-ND - Tape & Reel (TR) 445-11126-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608CH2A150J080AA |
Description | CAP CER 15PF 100V CH 0603 |
Customer Reference | |
Detailed Description | 15 pF ±5% 100V Ceramic Capacitor CH 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608CH2A150J080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±5% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -25°C ~ 85°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,51000 zł | 0,51 zł |
| 10 | 0,28600 zł | 2,86 zł |
| 50 | 0,19960 zł | 9,98 zł |
| 100 | 0,17350 zł | 17,35 zł |
| 500 | 0,12942 zł | 64,71 zł |
| 1 000 | 0,11596 zł | 115,96 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,09066 zł | 362,64 zł |
| Unit Price without VAT: | 0,51000 zł |
|---|---|
| Unit Price with VAT: | 0,62730 zł |

