Direct
Upgrade
Direct
Direct
Direct
Upgrade
Upgrade



C1608C0G1H272J080AA | |
|---|---|
DigiKey Part Number | 445-2669-2-ND - Tape & Reel (TR) 445-2669-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H272J080AA |
Description | CAP CER 2700PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 2700 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H272J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H272J080AA | TDK | 7 909 | 445-14072-1-ND | 0,75000 zł | Direct |
| C1608C0G2A272J080AA | TDK | 7 382 | 445-15232-1-ND | 0,75000 zł | Upgrade |
| C0603C272J5GACTU | KEMET | 21 083 | 399-C0603C272J5GACTUCT-ND | 1,18000 zł | Direct |
| GRM1885C1H272JA01D | Murata Electronics | 573 518 | 490-3283-1-ND | 0,43000 zł | Direct |
| GRM1885C1H272JA01J | Murata Electronics | 199 | 490-8274-1-ND | 0,36000 zł | Direct |




