


C1608C0G1H120J080AA | |
|---|---|
DigiKey Part Number | 445-1270-2-ND - Tape & Reel (TR) 445-1270-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H120J080AA |
Description | CAP CER 12PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 12 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H120J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) | Applications |
Part Status Obsolete | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1608NP01H120J080AA | TDK | 1 392 | 445-14057-1-ND | 0,39000 zł | Direct |
| C1608C0G2A120J080AA | TDK | 5 972 | 445-14005-1-ND | 0,54000 zł | Upgrade |
| C1608NP02A120J080AA | TDK | 5 686 | 445-14107-1-ND | 0,54000 zł | Upgrade |
| C0603C120J5GACTU | KEMET | 105 177 | 399-C0603C120J5GACTUCT-ND | 0,36000 zł | Direct |
| C0603C120J5GALTU | KEMET | 4 000 | 399-C0603C120J5GALTUCT-ND | 1,18000 zł | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,19400 zł | 1,94 zł |
| 50 | 0,13360 zł | 6,68 zł |
| 100 | 0,11490 zł | 11,49 zł |
| 500 | 0,08402 zł | 42,01 zł |
| 1 000 | 0,07462 zł | 74,62 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

