
C1608C0G1H102K080AA | |
|---|---|
DigiKey Part Number | 445-13969-2-ND - Tape & Reel (TR) 445-13969-1-ND - Cut Tape (CT) 445-13969-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H102K080AA |
Description | CAP CER 1000PF 50V C0G 0603 |
Customer Reference | |
Detailed Description | 1000 pF ±10% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H102K080AA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±10% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | Low ESL | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0603 (1608 Metric) | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.035" (0.90mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,18700 zł | 1,87 zł |
| 50 | 0,12860 zł | 6,43 zł |
| 100 | 0,11100 zł | 11,10 zł |
| 500 | 0,08080 zł | 40,40 zł |
| 1 000 | 0,07164 zł | 71,64 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,05624 zł | 224,96 zł |
| 8 000 | 0,05130 zł | 410,40 zł |
| 12 000 | 0,04883 zł | 585,96 zł |
| 20 000 | 0,04609 zł | 921,80 zł |
| 28 000 | 0,04449 zł | 1 245,72 zł |
| 40 000 | 0,04295 zł | 1 718,00 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

