


C1608C0G1H101J080AA | |
|---|---|
DigiKey Part Number | 445-1281-2-ND - Tape & Reel (TR) 445-1281-1-ND - Cut Tape (CT) 445-1281-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1608C0G1H101J080AA |
Description | CAP CER 100PF 50V C0G 0603 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 100 pF ±5% 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1608C0G1H101J080AA Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Active | Mounting Type |
Capacitance | Package / Case 0603 (1608 Metric) |
Tolerance ±5% | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Voltage - Rated | Thickness (Max) 0.035" (0.90mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,39000 zł | 0,39 zł |
| 10 | 0,21900 zł | 2,19 zł |
| 50 | 0,15080 zł | 7,54 zł |
| 100 | 0,13030 zł | 13,03 zł |
| 500 | 0,09588 zł | 47,94 zł |
| 1 000 | 0,08525 zł | 85,25 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 0,06746 zł | 269,84 zł |
| 8 000 | 0,06178 zł | 494,24 zł |
| 12 000 | 0,05893 zł | 707,16 zł |
| 20 000 | 0,05577 zł | 1 115,40 zł |
| 28 000 | 0,05393 zł | 1 510,04 zł |
| 40 000 | 0,05216 zł | 2 086,40 zł |
| Unit Price without VAT: | 0,39000 zł |
|---|---|
| Unit Price with VAT: | 0,47970 zł |


