1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1608C0G1H010C080AA

DigiKey Part Number
445-5009-2-ND - Tape & Reel (TR)
445-5009-1-ND - Cut Tape (CT)
445-5009-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1608C0G1H010C080AA
Description
CAP CER 1PF 50V C0G 0603
Customer Reference
Detailed Description
1 pF ±0.25pF 50V Ceramic Capacitor C0G, NP0 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1608C0G1H010C080AA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0603 (1608 Metric)
Tolerance
±0.25pF
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Voltage - Rated
Thickness (Max)
0.035" (0.90mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1608NP01H010C080AATDK7 149445-14044-1-ND0,61000 złDirect
C1608C0G2A010C080AATDK3 187445-13993-1-ND0,50000 złUpgrade
C1608NP02A010C080AATDK5 015445-14095-1-ND0,68000 złUpgrade
C0603C109C5GACTUKEMET18 342399-C0603C109C5GACTUCT-ND1,29000 złDirect
C0603C109C5GALTUKEMET0399-C0603C109C5GALTUTR-ND0,44763 złDirect
In-Stock: 11 876
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,22600 zł2,26 zł
500,15660 zł7,83 zł
1000,13500 zł13,50 zł
5000,09954 zł49,77 zł
1 0000,08859 zł88,59 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,07023 zł280,92 zł
8 0000,06436 zł514,88 zł
12 0000,06142 zł737,04 zł
20 0000,05817 zł1 163,40 zł
28 0000,05626 zł1 575,28 zł
40 0000,05444 zł2 177,60 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł