0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X7R1E224K050BE

DigiKey Part Number
445-173779-2-ND - Tape & Reel (TR)
445-173779-1-ND - Cut Tape (CT)
445-173779-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X7R1E224K050BE
Description
CAP CER 0.22UF 25V X7R 0402
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
0.22 µF ±10% 25V Ceramic Capacitor X7R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X7R1E224K050BE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 125°C
Series
Features
Soft Termination
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Active
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.024" (0.60mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 82 177
Check for Additional Incoming Stock
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,68000 zł0,68 zł
100,39900 zł3,99 zł
500,28300 zł14,15 zł
1000,24740 zł24,74 zł
5000,18816 zł94,08 zł
1 0000,16992 zł169,92 zł
2 5000,15071 zł376,78 zł
5 0000,13914 zł695,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,12592 zł1 259,20 zł
20 0000,11831 zł2 366,20 zł
30 0000,11450 zł3 435,00 zł
50 0000,11028 zł5 514,00 zł
70 0000,10781 zł7 546,70 zł
100 0000,10544 zł10 544,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,68000 zł
Unit Price with VAT:0,83640 zł