Upgrade
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade

C1005X7R1C473K/50 | |
|---|---|
DigiKey Part Number | C1005X7R1C473K/50-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | C1005X7R1C473K/50 |
Description | CAP CER 0.047UF 16V X7R 0402 |
Customer Reference | |
Detailed Description | 0.047 µF ±10% 16V Ceramic Capacitor X7R 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X7R1C473K/50 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±10% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CGJ2B2X7R1C473K050BA | TDK | 23 097 | 445-8093-1-ND | 0,43000 zł | Upgrade |
| 0402BB473K160YT | Knowles Novacap | 0 | 1763-1173-1-ND | 1,43776 zł | Direct |
| EMK105B7473KV-F | Taiyo Yuden | 0 | 587-1225-1-ND | 0,36000 zł | Direct |
| GRM155R71C473KA01D | Murata Electronics | 12 441 | 490-6335-1-ND | 0,36000 zł | Direct |
| GRM155R71C473KA01J | Murata Electronics | 33 397 | 490-11420-1-ND | 0,36000 zł | Direct |








