
C1005X6S1C684K050BC | |
|---|---|
DigiKey Part Number | 445-13901-2-ND - Tape & Reel (TR) 445-13901-1-ND - Cut Tape (CT) 445-13901-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1C684K050BC |
Description | CAP CER 0.68UF 16V X6S 0402 |
Customer Reference | |
Detailed Description | 0.68 µF ±10% 16V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1C684K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.022" (0.55mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GRT155C81C474KE01D | Murata Electronics | 99 384 | 490-12243-1-ND | 1,08000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,50000 zł | 0,50 zł |
| 10 | 0,27600 zł | 2,76 zł |
| 50 | 0,19400 zł | 9,70 zł |
| 100 | 0,16800 zł | 16,80 zł |
| 500 | 0,12524 zł | 62,62 zł |
| 1 000 | 0,11210 zł | 112,10 zł |
| 2 500 | 0,09824 zł | 245,60 zł |
| 5 000 | 0,08991 zł | 449,55 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,08069 zł | 806,90 zł |
| 20 000 | 0,07521 zł | 1 504,20 zł |
| 30 000 | 0,07247 zł | 2 174,10 zł |
| 50 000 | 0,06943 zł | 3 471,50 zł |
| 70 000 | 0,06766 zł | 4 736,20 zł |
| 100 000 | 0,06595 zł | 6 595,00 zł |
| Unit Price without VAT: | 0,50000 zł |
|---|---|
| Unit Price with VAT: | 0,61500 zł |

