
C1005X6S1A155K050BC | |
|---|---|
DigiKey Part Number | 445-13889-2-ND - Tape & Reel (TR) 445-13889-1-ND - Cut Tape (CT) 445-13889-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C1005X6S1A155K050BC |
Description | CAP CER 1.5UF 10V X6S 0402 |
Customer Reference | |
Detailed Description | 1.5 µF ±10% 10V Ceramic Capacitor X6S 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C1005X6S1A155K050BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0402 (1005 Metric) |
Tolerance ±10% | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Voltage - Rated | Thickness (Max) 0.024" (0.60mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| C1005X7S1A155K050BC | TDK | 8 696 | 445-13933-1-ND | 1,15000 zł | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,15000 zł | 1,15 zł |
| 10 | 0,68200 zł | 6,82 zł |
| 50 | 0,49760 zł | 24,88 zł |
| 100 | 0,44100 zł | 44,10 zł |
| 500 | 0,34572 zł | 172,86 zł |
| 1 000 | 0,31631 zł | 316,31 zł |
| 2 500 | 0,28528 zł | 713,20 zł |
| 5 000 | 0,26660 zł | 1 333,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,24405 zł | 2 440,50 zł |
| 20 000 | 0,23176 zł | 4 635,20 zł |
| 30 000 | 0,22560 zł | 6 768,00 zł |
| 50 000 | 0,21878 zł | 10 939,00 zł |
| 70 000 | 0,21479 zł | 15 035,30 zł |
| 100 000 | 0,21095 zł | 21 095,00 zł |
| Unit Price without VAT: | 1,15000 zł |
|---|---|
| Unit Price with VAT: | 1,41450 zł |

