C1005X5R1E333K050BA is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Taiyo Yuden
In Stock: 627 793
Unit Price: 0,36000 zł
Datasheet
0.033 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1E333K050BA

DigiKey Part Number
445-7389-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
C1005X5R1E333K050BA
Description
CAP CER 0.033UF 25V X5R 0402
Customer Reference
Detailed Description
0.033 µF ±10% 25V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1E333K050BA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Applications
Part Status
Obsolete
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±10%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
TMK105BJ333KV-FTaiyo Yuden627 793587-3466-1-ND0,36000 złDirect
Obsolete
This product is no longer manufactured. View Substitutes