0.68 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R1A684M050BB

DigiKey Part Number
445-172462-2-ND - Tape & Reel (TR)
445-172462-1-ND - Cut Tape (CT)
445-172462-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R1A684M050BB
Description
CAP CER 0.68UF 10V X5R 0402
Customer Reference
Detailed Description
0.68 µF ±20% 10V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R1A684M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R1A684K050BBTDK33 766445-172461-1-ND0,39000 złUpgrade
C1005X5R1C684K050BCTDK77 128445-13831-1-ND0,39000 złUpgrade
C1005X5R1C684M050BCTDK14 699445-13832-1-ND0,39000 złUpgrade
C1005X5R1E684K050BCTDK23 651445-13841-1-ND0,54000 złUpgrade
C1005X5R1E684M050BCTDK3 850445-13842-1-ND0,54000 złUpgrade
In-Stock: 6 170
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,39000 zł0,39 zł
100,21500 zł2,15 zł
500,14940 zł7,47 zł
1000,12930 zł12,93 zł
5000,09494 zł47,47 zł
1 0000,08442 zł84,42 zł
2 5000,07338 zł183,45 zł
5 0000,06674 zł333,70 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,05954 zł595,40 zł
20 0000,05518 zł1 103,60 zł
30 0000,05299 zł1 589,70 zł
50 0000,05058 zł2 529,00 zł
70 0000,04916 zł3 441,20 zł
100 0000,04781 zł4 781,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,39000 zł
Unit Price with VAT:0,47970 zł