2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005X5R0G225M050BB

DigiKey Part Number
445-3882-2-ND - Tape & Reel (TR)
445-3882-1-ND - Cut Tape (CT)
445-3882-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005X5R0G225M050BB
Description
CAP CER 2.2UF 4V X5R 0402
Customer Reference
Detailed Description
2.2 µF ±20% 4V Ceramic Capacitor X5R 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005X5R0G225M050BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 85°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0402 (1005 Metric)
Tolerance
±20%
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Voltage - Rated
Thickness (Max)
0.022" (0.55mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (49)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C1005X5R0J225M050BCTDK481 870445-4999-1-ND0,61000 złDirect
C1005X5R0G225K050BBTDK7 626445-7396-1-ND0,75000 złUpgrade
C1005X5R0J225K050BCTDK228 312445-6847-1-ND0,65000 złUpgrade
C1005X5R1A225K050BCTDK167 594445-7392-1-ND0,72000 złUpgrade
C1005X5R1A225M050BCTDK222 329445-7393-1-ND1,11000 złUpgrade
In-Stock: 29 255
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,61000 zł0,61 zł
100,33800 zł3,38 zł
500,23700 zł11,85 zł
1000,20680 zł20,68 zł
5000,15570 zł77,85 zł
1 0000,14004 zł140,04 zł
2 5000,12351 zł308,77 zł
5 0000,11356 zł567,80 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,10238 zł1 023,80 zł
20 0000,09585 zł1 917,00 zł
30 0000,09258 zł2 777,40 zł
50 0000,08895 zł4 447,50 zł
70 0000,08684 zł6 078,80 zł
100 0000,08480 zł8 480,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,61000 zł
Unit Price with VAT:0,75030 zł