150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G2A151K050BA

DigiKey Part Number
445-15195-2-ND - Tape & Reel (TR)
445-15195-1-ND - Cut Tape (CT)
445-15195-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G2A151K050BA
Description
CAP CER 150PF 100V C0G 0402
Customer Reference
Detailed Description
150 pF ±10% 100V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G2A151K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 41 357
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,50000 zł0,50 zł
100,28700 zł2,87 zł
500,19960 zł9,98 zł
1000,17340 zł17,34 zł
5000,12956 zł64,78 zł
1 0000,11605 zł116,05 zł
2 5000,10181 zł254,53 zł
5 0000,09324 zł466,20 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,08373 zł837,30 zł
20 0000,07811 zł1 562,20 zł
30 0000,07529 zł2 258,70 zł
50 0000,07217 zł3 608,50 zł
70 0000,07034 zł4 923,80 zł
100 0000,06859 zł6 859,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,50000 zł
Unit Price with VAT:0,61500 zł