100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C1005C0G1H101K050BA

DigiKey Part Number
445-13760-2-ND - Tape & Reel (TR)
445-13760-1-ND - Cut Tape (CT)
445-13760-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C1005C0G1H101K050BA
Description
CAP CER 100PF 50V C0G 0402
Customer Reference
Detailed Description
100 pF ±10% 50V Ceramic Capacitor C0G, NP0 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C1005C0G1H101K050BA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Not For New Designs
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
Operating Temperature
-55°C ~ 125°C
Features
Low ESL
Ratings
-
Applications
Failure Rate
-
Mounting Type
Package / Case
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
-
Thickness (Max)
0.022" (0.55mm)
Lead Spacing
-
Lead Style
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 34 468
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,12200 zł1,22 zł
500,08120 zł4,06 zł
1000,06930 zł6,93 zł
5000,04934 zł24,67 zł
1 0000,04327 zł43,27 zł
2 5000,03687 zł92,17 zł
5 0000,03303 zł165,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
10 0000,02903 zł290,30 zł
20 0000,02651 zł530,20 zł
30 0000,02525 zł757,50 zł
50 0000,02386 zł1 193,00 zł
70 0000,02305 zł1 613,50 zł
100 0000,02226 zł2 226,00 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł