
C0603X7R1C151M | |
|---|---|
DigiKey Part Number | 445-7286-2-ND - Tape & Reel (TR) 445-7286-1-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | C0603X7R1C151M |
Description | CAP CER 150PF 16V X7R 0201 |
Customer Reference | |
Detailed Description | 150 pF ±20% 16V Ceramic Capacitor X7R 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X7R1C151M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | ||
Temperature Coefficient | ||
Operating Temperature | -55°C ~ 125°C | |
Features | - | |
Ratings | - | |
Applications | ||
Failure Rate | - | |
Mounting Type | ||
Package / Case | 0201 (0603 Metric) | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | - | |
Thickness (Max) | 0.013" (0.33mm) | |
Lead Spacing | - | |
Lead Style | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,36000 zł | 0,36 zł |
| 10 | 0,03600 zł | 0,36 zł |
| 100 | 0,01110 zł | 1,11 zł |
| 1 000 | 0,00952 zł | 9,52 zł |
| 2 500 | 0,00942 zł | 23,55 zł |
| Unit Price without VAT: | 0,36000 zł |
|---|---|
| Unit Price with VAT: | 0,44280 zł |

