0.047 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

C0603X6S1A473K030BB

DigiKey Part Number
445-13712-2-ND - Tape & Reel (TR)
445-13712-1-ND - Cut Tape (CT)
445-13712-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
C0603X6S1A473K030BB
Description
CAP CER 0.047UF 10V X6S 0201
Customer Reference
Detailed Description
0.047 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric)
Datasheet
 Datasheet
EDA/CAD Models
C0603X6S1A473K030BB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Temperature Coefficient
Mfr
Operating Temperature
-55°C ~ 105°C
Series
Features
Low ESL
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Applications
Part Status
Not For New Designs
Mounting Type
Capacitance
Package / Case
0201 (0603 Metric)
Tolerance
±10%
Size / Dimension
0.024" L x 0.012" W (0.60mm x 0.30mm)
Voltage - Rated
Thickness (Max)
0.013" (0.33mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
C0603X6S1C473K030BCTDK0445-13720-1-ND0,36000 złUpgrade
C0603X7S1A473K030BCTDK451 428445-13742-1-ND0,36000 złUpgrade
GRM033R61A473KE84JMurata Electronics0GRM033R61A473KE84J-ND0,01120 złSimilar
In-Stock: 21 818
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in PLN
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,36000 zł0,36 zł
100,14700 zł1,47 zł
500,10060 zł5,03 zł
1000,08620 zł8,62 zł
5000,06204 zł31,02 zł
1 0000,05465 zł54,65 zł
2 5000,04690 zł117,25 zł
5 0000,04223 zł211,15 zł
* All Digi-Reel orders will add a 27,00 zł reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
15 0000,03545 zł531,75 zł
30 0000,03273 zł981,90 zł
45 0000,03137 zł1 411,65 zł
75 0000,02986 zł2 239,50 zł
105 0000,02898 zł3 042,90 zł
150 0000,02813 zł4 219,50 zł
Manufacturers Standard Package
Unit Price without VAT:0,36000 zł
Unit Price with VAT:0,44280 zł