
C0603X6S1A154K030BC | |
|---|---|
DigiKey Part Number | 445-13702-2-ND - Tape & Reel (TR) 445-13702-1-ND - Cut Tape (CT) 445-13702-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | C0603X6S1A154K030BC |
Description | CAP CER 0.15UF 10V X6S 0201 |
Customer Reference | |
Detailed Description | 0.15 µF ±10% 10V Ceramic Capacitor X6S 0201 (0603 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | C0603X6S1A154K030BC Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 105°C |
Series | Features Low ESL |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications |
Part Status Not For New Designs | Mounting Type |
Capacitance | Package / Case 0201 (0603 Metric) |
Tolerance ±10% | Size / Dimension 0.024" L x 0.012" W (0.60mm x 0.30mm) |
Voltage - Rated | Thickness (Max) 0.014" (0.35mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| LMK063C6104KP-F | Taiyo Yuden | 216 057 | 587-6451-1-ND | 0,50000 zł | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,68000 zł | 0,68 zł |
| 10 | 0,38400 zł | 3,84 zł |
| 50 | 0,27140 zł | 13,57 zł |
| 100 | 0,23740 zł | 23,74 zł |
| 500 | 0,18018 zł | 90,09 zł |
| 1 000 | 0,16256 zł | 162,56 zł |
| 2 500 | 0,14398 zł | 359,95 zł |
| 5 000 | 0,13280 zł | 664,00 zł |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15 000 | 0,11561 zł | 1 734,15 zł |
| 30 000 | 0,10905 zł | 3 271,50 zł |
| 45 000 | 0,10577 zł | 4 759,65 zł |
| 75 000 | 0,10213 zł | 7 659,75 zł |
| 105 000 | 0,10001 zł | 10 501,05 zł |
| 150 000 | 0,09796 zł | 14 694,00 zł |
| Unit Price without VAT: | 0,68000 zł |
|---|---|
| Unit Price with VAT: | 0,83640 zł |

